Phoenix Contact UCT Clip-On Cable Marker, Yellow, 4.7 mm Cable Yellow, 4.1 mm Cable, 0831211
- RS Stock No.:
- 492-808
- Mfr. Part No.:
- 0831211
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€541.73
(exc. VAT)
€666.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €541.73 | €90.288 |
*price indicative
- RS Stock No.:
- 492-808
- Mfr. Part No.:
- 0831211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Series | UCT | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 4.1mm | |
| Legend Colour | Yellow | |
| Length | 18mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Wipe Resistant, UV Resistant, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Series UCT | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 4.1mm | ||
Legend Colour Yellow | ||
Length 18mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Wipe Resistant, UV Resistant, Scratch Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMCO 4.7 (18X4) YE wire marking solution is designed for efficient and reliable identification of conductors in a variety of environments. Engineered for seamless integration, this marking system allows for easy labelling through a simple snap-on mechanism. With a focus on durability, it provides a secure fit that remains intact even under vibration conditions. Whether you need a temporary identification solution or a permanent marking system, the UCT-WMCO adapts to your requirements while ensuring high visibility and legibility. Its user-friendly design makes it perfect for professionals looking to streamline their wiring processes, ultimately enhancing operational efficiency and safety in various applications.
Durable construction guarantees long-lasting usage in demanding environments
User-friendly design facilitates quick and hassle-free application
Large surface area allows for clear and concise labelling
Custom marking options are available to meet specific needs
Designed to withstand vibrations, ensuring labels remain secure
Compatible with an extensive range of marking systems
Crafted from high-quality materials that resist wear and tear
Related links
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831210
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831208
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831209
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Yellow 0828573
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable White 0832104
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
