3M SWB -03 Cable Marker Book, White, Pre-printed "Industry-Standard Legends, Load Centre Legends, Coloured Tape,
- RS Stock No.:
- 234-174
- Mfr. Part No.:
- SWB-03
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.05
(exc. VAT)
€49.26
(inc. VAT)
In Stock
- 1,414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €40.05 |
| 15 - 49 | €38.12 |
| 50 + | €36.84 |
*price indicative
- RS Stock No.:
- 234-174
- Mfr. Part No.:
- SWB-03
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker Book | |
| Marker Type | Adhesive | |
| Legend | Industry-Standard Legends, Load Centre Legends, Coloured Tape, Alphanumeric, Alarm System Legends, Special or Complex Legends | |
| Series | SWB -03 | |
| Legend Colour | White | |
| Length | 2.43m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Vinyl | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Resistance Features | Heat Resistant, Oil Resistant, UV Resistant, Dirt Resistant, Solvent Resistant, Moisture Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker Book | ||
Marker Type Adhesive | ||
Legend Industry-Standard Legends, Load Centre Legends, Coloured Tape, Alphanumeric, Alarm System Legends, Special or Complex Legends | ||
Series SWB -03 | ||
Legend Colour White | ||
Length 2.43m | ||
Width 5.46mm | ||
Printable No | ||
Material Vinyl | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Resistance Features Heat Resistant, Oil Resistant, UV Resistant, Dirt Resistant, Solvent Resistant, Moisture Resistant, Water Resistant | ||
- COO (Country of Origin):
- US
3M SWB -03 Series Cable Marker Book, 8 to 15mm Cable Diameter Range, 2.43m Length - SWB-03
This cable marker book is an efficient solution for identifying wires and cables with an outer diameter ranging from 8mm to 15mm. Designed with convenience in mind, it includes 60 durable adhesive markers housed in a protective trifold format. The markers are constructed of a resilient plastic material, ensuring robustness in various environments.
Features & Benefits
• Adhesive backing allows for easy application on various surfaces
• Clear protective sleeve safeguards the marked information
• Resistant to dirt, heat, moisture, and oil for durability
• Suitable for extreme temperatures ranging from -40 °C to +121 °C
• Easy marker removal prevents adhesive contamination during use
• Compact design for convenient storage and transportability
Applications
• Ideal for use in automation and electrical
• Efficient for labelling cables and wires in industrial settings
• Suitable for cable identification in mechanical and electrical installations
• Effective for creating organised wiring systems in control panels
What materials are used in the construction of the markers?
The markers are made from a durable plastic material, ensuring long-lasting performance even in challenging conditions.
How do these markers perform in extreme temperatures?
The cable markers maintain their integrity and adhesion in a wide temperature range, from -40 °C to +121 °C, making them suitable for various environments.
Can the markers be used in moist conditions?
Yes, these markers are designed to be resistant to moisture, ensuring they remain effective even in damp environments.
What is the best method for applying these markers?
Simply hold the marker in place on the wire and use the liner tab to apply without touching the adhesive, ensuring a clean application.
How does the protective sheath benefit the label?
The clear protective layer serves to shield the written legend from wear and tear, enhancing the longevity and readability of the label.
Related links
- 3M SWB -04 Cable Marker Book Industry-Standard Legends Wire Marker Tags, Write-on
- 3M SWB -02 Cable Marker Book SWB-02
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm
- SES Sterling Cable Marker Book Pre-printed "U T W C S 03050014000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- 3M Push Compact Flash Memory Card Connector