Schneider Electric AR1 Cable Marker, Pre-printed "8", for Cable Markers, AR1MC018
- RS Stock No.:
- 357-421
- Mfr. Part No.:
- AR1MC018
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-421
- Mfr. Part No.:
- AR1MC018
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Legend | 8 | |
| Series | AR1 | |
| For Use With | Cable Markers | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Legend 8 | ||
Series AR1 | ||
For Use With Cable Markers | ||
- COO (Country of Origin):
- FR
The Schneider Electric Grey Clip-in character set with 200 characters in size 8. Provides clear and durable labeling for electrical components. Easy to install with a secure fit. Ideal for organized terminal marking.
NF C 93 011 standards
Related links
- Schneider Electric AR1 Cable Marker for Cable Markers, AR1MC015
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "F" Yellow, AR1MB01F
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "E" Black, AR1MB01E
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "5" Yellow, AR1MA015
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "9" Yellow, AR1MA019
- Schneider Electric AR1 Clip Tag Cable Marker Pre-printed "J" Yellow, AR1MB01J
- 3M SDR Cable Marker SDR 8-89208
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 36801000938
