Schneider Electric AR1 Clip-On Cable Marker, Black, Pre-printed "F" Yellow, AR1MB01F
- RS Stock No.:
- 438-737
- Mfr. Part No.:
- AR1MB01F
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 200 units)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.44 | €0.062 |
*price indicative
- RS Stock No.:
- 438-737
- Mfr. Part No.:
- AR1MB01F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Clip | |
| Legend | F | |
| Series | AR1 | |
| Legend Colour | Black | |
| Length | 50m | |
| Width | 3mm | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Clip | ||
Legend F | ||
Series AR1 | ||
Legend Colour Black | ||
Length 50m | ||
Width 3mm | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Marking accessory designed for cable ends, ensuring clear identification and efficient cable management. This clip-in type features a yellow background with a black marking for enhanced visibility. Compatible with DZ5CA, it provides symbolic marking without requiring additional recycling operations.
Symbolic marking
Symbol F
Set of 200
Related links
- Schneider Electric AR1 Clip Tag Cable Marker Pre-printed "J" Yellow, AR1MB01J
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "5" Yellow, AR1MA015
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "9" Yellow, AR1MA019
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "E" Black, AR1MB01E
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "F" 2 mm Cable, 561-01064
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "F" 4 mm Cable, 0251311647
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "F" 2.5 mm Cable, 0252611647
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "F" 2.8 mm Cable, 561-02064
