Schneider Electric AR1 Clip-On Cable Marker, Black, Pre-printed "9" Yellow, AR1MA019
- RS Stock No.:
- 599-664
- Mfr. Part No.:
- AR1MA019
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 200 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.62 | €0.053 |
*price indicative
- RS Stock No.:
- 599-664
- Mfr. Part No.:
- AR1MA019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip-On | |
| Marker Type | Clip | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | AR1 | |
| Legend Colour | Black | |
| Length | 0.20in | |
| Width | 0.12in | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip-On | ||
Marker Type Clip | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series AR1 | ||
Legend Colour Black | ||
Length 0.20in | ||
Width 0.12in | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Numeric marker is a yellow clip-in accessory designed for markable cable ends, featuring the character "9" in black. This is compatible with DZ5CA cable ends, offering a practical and efficient solution for organized wiring setups. With its lightweight design and durable build, it ensures reliable cable identification in industrial environments.
RoHS compliant
REACH compliant
Related links
- Schneider Electric AR1 Clip Tag Cable Marker Pre-printed "J" Yellow, AR1MB01J
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "5" Yellow, AR1MA015
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "F" Yellow, AR1MB01F
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "E" Black, AR1MB01E
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02694
- HellermannTyton WIC0 Cable Marker Pre-printed "9" 2 mm Cable, 561-00694 WIC0-9-PA66-YE
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 4 mm Cable, 0251311529
