Schneider Electric AR1 Clip Tag Cable Marker, Black, Pre-printed "J" Yellow, AR1MB01J
- RS Stock No.:
- 231-8499
- Mfr. Part No.:
- AR1MB01J
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 200 units)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.18 | €0.056 |
*price indicative
- RS Stock No.:
- 231-8499
- Mfr. Part No.:
- AR1MB01J
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip Tag | |
| Product Type | Cable Marker | |
| Legend | J | |
| Series | AR1 | |
| Legend Colour | Black | |
| Printable | No | |
| Marker Colour | Yellow | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip Tag | ||
Product Type Cable Marker | ||
Legend J | ||
Series AR1 | ||
Legend Colour Black | ||
Printable No | ||
Marker Colour Yellow | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Schneider Electric AR1MB01J is a markable cable end which has a yellow background colour and comes with a set of 200 character. It has symbolic type of marking and the colour used for marking is black.
Toxic heavy metal free
Mercury free
REACh free of SVHC
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "J" 2 mm Cable, 561-00104 WIC0-J-PA66-YE
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "E" Black, AR1MB01E
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "5" Yellow, AR1MA015
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "9" Yellow, AR1MA019
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "F" Yellow, AR1MB01F
- HellermannTyton WIC0 Cable Marker Pre-printed "J Y Q L H 2.8 mm Cable Yellow
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "J" 2.5 mm Cable, 0252611655
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "J" 4 mm Cable, 0251311655
