HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "W", 3 mm Cable White, 1 mm Cable, 901-10282
- RS Stock No.:
- 391-390
- Mfr. Part No.:
- 901-10282
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €25.79 | €0.026 |
| 15 - 49 | €24.55 | €0.025 |
| 50 + | €23.23 | €0.023 |
*price indicative
- RS Stock No.:
- 391-390
- Mfr. Part No.:
- 901-10282
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | W | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend W | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10439
This cable marker is designed for effective cable identification in various applications. It accommodates cable diameters from 1mm to 3mm, featuring a cohesive black on white design for optimal visibility. Manufactured from durable PVC, this marker is built to withstand extreme temperatures ranging from -65°C to +105°C, ensuring reliability in harsh environments.
Features & Benefits
• Supports a wide cable diameter range for versatile use
• Flexibly designed to securely fit cables
• Resistant to acids, alkalis, and fuels for added durability
• Compact dimensions for seamless integration into installations
Applications
• Used for labelling cables in electrical installations
• Suitable for automation equipment requiring clear identification
• Ideal for mechanical systems needing durable cable markers
• Utilised in electronics for effective wire management
How does the chevron cut design benefit the application process?
The chevron cut design allows for a secure connection between markers, ensuring that they remain aligned during installation, which facilitates accurate and efficient cable management.
What materials are used in the construction to ensure durability?
The cable markers are made from high-grade PVC, which is acid-resistant and flexible, allowing them to withstand harsh environments while maintaining their integrity during use.
What temperature range can this marker withstand?
It can operate effectively in temperatures from -65°C to +105°C, with intermittent tolerances up to +135°C, making it suitable for a wide variety of applications in challenging conditions.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 1 mm Cable, 901-10439
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
