3M Cable Marker, Pre-printed "0", SDR 0-89200

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

€46.75

(exc. VAT)

€57.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 14€46.75€15.583
15 - 49€44.46€14.82
50 +€43.10€14.367

*price indicative

RS Stock No.:
395-070
Distrelec Article No.:
304-08-866
Mfr. Part No.:
SDR 0-89200
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Marker

Marker Type

Adhesive

Legend

0

Printable

No

Material

Polyethylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Standards/Approvals

No

COO (Country of Origin):
US

3M Self-Adhesive Wire Marking Tape Refill Roll


From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Features and Benefits


• Firm adhesion;• Easy to use, simply pull and tear from the marker roll;• Suitable for use on large or small gauge wire or cable;• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear;• Available in a range of legends

Applications


From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy