HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 38.1 mm Cable, 19.1 mm Cable,
- RS Stock No.:
- 440-700
- Mfr. Part No.:
- 553-60018
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€1,569.82
(exc. VAT)
€1,930.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,569.82 | €3.14 |
*price indicative
- RS Stock No.:
- 440-700
- Mfr. Part No.:
- 553-60018
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 19.1mm | |
| Maximum Cable Diameter | 38.1mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 19.1mm | ||
Maximum Cable Diameter 38.1mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 19.1mm Minimum Cable Diameter, 38.1mm Maximum Cable Diameter - 553-60018
This heat shrink cable marker measures 50mm in length and width, these markers can accommodate cable diameters ranging from 19.1mm to 38.1mm. This markers are MADE from cross-linked polyolefin material.
Features & Benefits
• Printable for easy customisation and clear identification
• Flame retardant and halogen-free for enhanced safety
• UV resistant properties to withstand environmental exposure
• Compatible with HellermannTyton's printer range for convenient use
• Chemical and solvent resistant to ensure longevity
• Operates effectively in a temperature range of -55°C to +105°C
• Flame retardant and halogen-free for enhanced safety
• UV resistant properties to withstand environmental exposure
• Compatible with HellermannTyton's printer range for convenient use
• Chemical and solvent resistant to ensure longevity
• Operates effectively in a temperature range of -55°C to +105°C
Applications
• Used for identifying cables in control cabinets
• Utilised in industrial automation systems for cable management
• Suitable for use in harsh environments requiring Durable markings
• Designed for integration with thermal transfer printing systems
• Utilised in industrial automation systems for cable management
• Suitable for use in harsh environments requiring Durable markings
• Designed for integration with thermal transfer printing systems
What type of printing method is compatible with these markers?
The markers are designed for thermal transfer printing ensuring clear and lasting labels for identification purposes. It is recommended to use TTDTHOUT ribbon for optimal results.
How do the markers perform in extreme temperatures?
They have an operating temperature range of -55°C to +105°C ensuring reliable performance in both very low and high-temperature environments without loss of functionality.
What makes these markers suitable for chemical exposure?
Their cross-linked polyolefin construction offers resistance to a variety of chemicals and solvents, making them Ideal for environments where exposure to such substances is common.
How long can these markers be stored without impacting their performance?
With a shelf life of 24 months, the markers can be stored in their original packaging, avoiding extreme conditions such as high humidity or heat, to maintain their quality.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
