HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 6.4 mm Cable, 3.2 mm Cable,
- RS Stock No.:
- 440-695
- Mfr. Part No.:
- 553-60013
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 3000 units)*
€2,159.44
(exc. VAT)
€2,656.11
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,159.44 | €0.72 |
*price indicative
- RS Stock No.:
- 440-695
- Mfr. Part No.:
- 553-60013
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 6.4mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | IEC 62275, UL94, DIN EN IEC 60529 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 6.4mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals IEC 62275, UL94, DIN EN IEC 60529 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 3.2mm Minimum Cable Diameter, 6.4mm Maximum Cable Diameter - 553-60013
This heat shrink cable marker is designed for cables with diameters ranging from 3.2mm to 6.4mm, this marker is available in a vibrant yellow colour ensuring visibility in various applications. Each marker is MADE from cross-linked polyolefin, promising durability and resistance to a range of environmental factors, such as chemicals and UV light. The product is supplied in a pack of 3000 pieces, with each marker measuring 50mm x 50mm.
Features & Benefits
• Flame retardant properties enhance safety in electrical applications
• Chemical resistant design ensures longevity in harsh environments
• Printable surface allows for custom cable marking
• Excellent UV resistance protects against sun damage
• Operating temperature range from -55°C to +105°C accommodates diverse settings
• Compliant with RoHS for environmentally friendly use
• Chemical resistant design ensures longevity in harsh environments
• Printable surface allows for custom cable marking
• Excellent UV resistance protects against sun damage
• Operating temperature range from -55°C to +105°C accommodates diverse settings
• Compliant with RoHS for environmentally friendly use
Applications
• Perfect for labelling electrical and electronic cables
• Utilised in automation systems for clear identification
• Suitable for mechanical systems requiring robust marking solutions
• Employed in installation and maintenance of electrical circuits
• Utilised in automation systems for clear identification
• Suitable for mechanical systems requiring robust marking solutions
• Employed in installation and maintenance of electrical circuits
What are the recommended storage conditions for optimal performance?
To maintain optimal performance, it is advised to store the markers in their original packaging at 50% relative humidity. Avoid exposure to impacts such as high humidity, excessive heat, or cold.
How does the marker's chemical resistance benefit its use?
The chemical resistance of the markers ensures they remain intact and legible even when exposed to harsh substances, making them suitable for a variety of industrial applications.
What printing method is supported for custom labels?
The markers support thermal transfer printing, which provides a clear and Durable print for effective cable identification.
What is the shrink ratio and how does it affect installation?
The 2:1 shrink ratio allows for a snug fit around cables, providing a secure and professional finish during installation ensuring that markers stay in place.
Related links
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
