HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 38.1 mm Cable, 19.1 mm Cable, 553-60037
- RS Stock No.:
- 225-9738
- Mfr. Part No.:
- 553-60037 TLFX381DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€1,575.85
(exc. VAT)
€1,938.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,575.85 |
*price indicative
- RS Stock No.:
- 225-9738
- Mfr. Part No.:
- 553-60037 TLFX381DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 19.1mm | |
| Maximum Cable Diameter | 38.1mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 19.1mm | ||
Maximum Cable Diameter 38.1mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 19.1mm Minimum Cable Diameter, 38.1mm Maximum Cable Diameter - 553-60037 TLFX381DS-2X25YE-PO-X-YE
This cable marker is constructed from cross-linked polyolefin, it accommodates cable diameters ranging from 19.1mm to 38.1mm. Each marker is coloured yellow, allowing for clear visibility and identification. With a size of 25mm in both length and width, this product is packaged in quantities of 1000 markers.
Features & Benefits
• Heat shrink technology ensures secure and Durable adherence
• Printable for custom labelling with thermal transfer methods
• Flame retardant, enhancing safety in various environments
• Chemical and UV resistant for prolonged durability
• Easy to apply with a minimum shrink temperature of 100°C
• Conforms to RoHS directives ensuring safe usage in compliance
• Printable for custom labelling with thermal transfer methods
• Flame retardant, enhancing safety in various environments
• Chemical and UV resistant for prolonged durability
• Easy to apply with a minimum shrink temperature of 100°C
• Conforms to RoHS directives ensuring safe usage in compliance
Applications
• Used with cables in automation and electrical installations
• Ideal for marking wires in mechanical engineering projects
• Suitable for identifying circuits in industrial equipment
• Employed in electronics to label components clearly
• Effective for organisation in maintenance and repair tasks
• Ideal for marking wires in mechanical engineering projects
• Suitable for identifying circuits in industrial equipment
• Employed in electronics to label components clearly
• Effective for organisation in maintenance and repair tasks
How does the heat shrink technology enhance the functionality of this product?
The heat shrink technology provides a snug fit around cables, promoting endurance against environmental factors such as chemicals and UV light.
What are the recommended storage conditions for optimal performance?
The markers should be stored at a relative humidity of 50%, ideally in their original packaging to prevent exposure to extreme heat, cold, or high humidity, which could compromise their integrity and performance.
What benefits do the flame retardant properties offer in practical applications?
Flame retardant properties significantly reduce the risk of fire hazards, making these markers suitable for use in environments where fire safety standards must be upheld, such as factories and workshops.
How does the marker's chemical resistance contribute to its usability?
Chemical resistance allows the markers to maintain their readability and adherence in environments where exposure to corrosive substances is common, enhancing their reliability and longevity in industrial applications.
What is the minimum operating temperature for effective use?
The markers can effectively operate in temperatures as low as -55°C, making them suitable for use in cold conditions without loss of performance or integrity.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
