HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 3.2 mm Cable, 1.6 mm Cable,
- RS Stock No.:
- 440-693
- Mfr. Part No.:
- 553-60011
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 5000 units)*
€3,239.17
(exc. VAT)
€3,984.18
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,239.17 | €0.648 |
*price indicative
- RS Stock No.:
- 440-693
- Mfr. Part No.:
- 553-60011
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.6mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.6mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 1.6mm Minimum Cable Diameter, 3.2mm Maximum Cable Diameter - 553-60011
This heat shrink cable marker is MADE from cross-linked polyolefin, it accommodates cable diameters ranging from 1.6mm to 3.2mm. The yellow markers are 50mm in length and come in a pack of 5000 ensuring a significant supply for extensive projects.
Features & Benefits
• Flame retardant properties ensure safety in hazardous environments
• UV and chemical resistant for long-lasting performance
• Printable labels allow for customised identification on cables
• Operating temperature range of -55°C to +105°C enhances versatility
• Easy suspension affixing method streamlines application
• Compliant with RoHS for environmentally friendly use
• UV and chemical resistant for long-lasting performance
• Printable labels allow for customised identification on cables
• Operating temperature range of -55°C to +105°C enhances versatility
• Easy suspension affixing method streamlines application
• Compliant with RoHS for environmentally friendly use
Applications
• Used with HellermannTyton's printer for efficient labelling
• Suitable for electrical wiring in various automation systems
• Ideal for colour-coding in mechanical installations
• Used in environments requiring stringent safety and durability standards
• Suitable for electrical wiring in various automation systems
• Ideal for colour-coding in mechanical installations
• Used in environments requiring stringent safety and durability standards
How does the material enhance durability and performance?
The cross-linked polyolefin material provides high resistance to chemicals, UV radiation, and extreme temperatures, extending the lifespan of the markers in demanding conditions.
What is the significance of the 2:1 shrink ratio?
The 2:1 shrink ratio allows the markers to securely fit around cables ensuring Steadfast adhesion and clear visibility once applied.
What printing method is compatible with these markers?
These markers are designed for thermal transfer printing ensuring high-quality, legible prints that maintain clarity over time.
What storage conditions are recommended for optimal product longevity?
It is advisable to store these markers in their original packaging, maintaining a relative humidity of 50% and avoiding extreme temperatures or impact to ensure their effectiveness.
Related links
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60021
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
