HellermannTyton TAG22TD3 Cable Labels, Pre-printed "Ladder Style", 596-22320
- RS Stock No.:
- 440-740
- Mfr. Part No.:
- 596-22320
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2500 units)*
€315.12
(exc. VAT)
€387.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €315.12 | €0.126 |
*price indicative
- RS Stock No.:
- 440-740
- Mfr. Part No.:
- 596-22320
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Legend | Ladder Style | |
| Series | TAG22TD3 | |
| Length | 25.4mm | |
| Width | 12.7mm | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Exempt | |
| Resistance Features | Water Resistant, Oil Resistant, Grease Resistant, Fuel Resistant, Alkali Resistant, Alcohol Resistant, Acid Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Legend Ladder Style | ||
Series TAG22TD3 | ||
Length 25.4mm | ||
Width 12.7mm | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Exempt | ||
Resistance Features Water Resistant, Oil Resistant, Grease Resistant, Fuel Resistant, Alkali Resistant, Alcohol Resistant, Acid Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Label is a self-laminating thermal transfer label designed for wire and cable marking. It features a white printable area with a transparent protective laminate, ensuring durability against humidity, dirt, and mechanical abrasion. This label is high-temperature resistant and offers excellent scratch and chemical resistance, making it ideal for industrial and military applications.
RoHS compliant
Halogen Free
Related links
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
