HellermannTyton TULT DS Heat Shrink Cable Marker, White, Pre-printed "Ladder Style", 3 mm Cable, 1 mm Cable, 553-71006
- RS Stock No.:
- 440-702
- Mfr. Part No.:
- 553-71006
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€732.37
(exc. VAT)
€900.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €732.37 | €0.732 |
*price indicative
- RS Stock No.:
- 440-702
- Mfr. Part No.:
- 553-71006
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Colour | White | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC 62275, UL94, DIN EN IEC 60529 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Colour White | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC 62275, UL94, DIN EN IEC 60529 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 553-71006
This heat shrink cable marker is designed to use with cables ranging from 1mm to 3mm in diameter. Manufactured using high-quality cross-linked polyolefin, its ladder style design ensures clear and Compact labelling. Each carton contains 1000 markers.
Features & Benefits
• Printable for custom cable identification needs
• Flame retardant to enhance safety in high-risk environments
• Chemical and UV resistant for durability in harsh conditions
• Operates effectively in temperatures from -55°C to +135°C
• Shrink ratio of 3:1 ensures a snug fit on varying cable sizes
• Meets standards for ELV and RoHS compliance
• Flame retardant to enhance safety in high-risk environments
• Chemical and UV resistant for durability in harsh conditions
• Operates effectively in temperatures from -55°C to +135°C
• Shrink ratio of 3:1 ensures a snug fit on varying cable sizes
• Meets standards for ELV and RoHS compliance
Applications
• Used with thermal transfer printers for customised printing
• Ideal for marking cables in electrical panels and installations
• Suitable for labelling components in automated machinery
• Useful in marine and outdoor due to UV resistance
• Effective in aerospace and military electronics for robust identification
• Ideal for marking cables in electrical panels and installations
• Suitable for labelling components in automated machinery
• Useful in marine and outdoor due to UV resistance
• Effective in aerospace and military electronics for robust identification
What printing method is compatible with these markers?
Thermal transfer printing is the recommended method ensuring high-quality and Durable prints that withstand various environmental challenges.
How does the heat ageing test impact performance in extreme conditions?
The markers have undergone extensive testing at 175°C for 168 hours, confirming their Ability to maintain integrity and clarity in high-temperature situations.
What environmental conditions can this marker withstand?
It is designed to resist chemicals, solvents, and UV rays, making it suitable for outdoor and industrial applications while ensuring longevity.
What is the expected lifespan of these markers in storage?
With a shelf life of 24 months, it is advisable to store them in their original packaging at a relative humidity of 50% to maintain optimal performance.
How much can the diameter of the cable increase after heat shrinkage?
The markers can accommodate a maximum recovered diameter of 1.0mm ensuring secure attachment without compromising on visibility.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71008
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
