HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 9 mm Cable, 3 mm Cable, 553-71025
- RS Stock No.:
- 440-707
- Mfr. Part No.:
- 553-71025
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€646.03
(exc. VAT)
€794.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €646.03 | €1.292 |
*price indicative
- RS Stock No.:
- 440-707
- Mfr. Part No.:
- 553-71025
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 3mm | |
| Colour | Yellow | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | DIN EN IEC 60529, IEC 62275, UL94 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 3mm | ||
Colour Yellow | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals DIN EN IEC 60529, IEC 62275, UL94 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 3mm Minimum Cable Diameter, 9mm Maximum Cable Diameter - 553-71025
This heat shrink cable marker is MADE from cross-linked polyolefin. It offers a Durable solution for marking cables with a diameter ranging from 3mm to 9mm. Available in a vibrant yellow colour, each pack contains 500 printable cable markers, perfect for high-volume usage.
Features & Benefits
• Provides excellent chemical and UV resistance for longevity
• Flame-retardant material enhances safety in harsh conditions
• High-temperature resistance of +135°C ensures reliability
• Capable of enduring low temperatures down to -55°C
• Shrink ratio of 3:1 accommodates various cable sizes
• Designed for thermal transfer printing for clear identification
• Flame-retardant material enhances safety in harsh conditions
• High-temperature resistance of +135°C ensures reliability
• Capable of enduring low temperatures down to -55°C
• Shrink ratio of 3:1 accommodates various cable sizes
• Designed for thermal transfer printing for clear identification
Applications
• Used with HellermannTyton's printer range for bespoke labelling
• Ideal for automating cable management in industrial settings
• Suitable for electronics where high-temperature resistance is required
• Effective for organising complex electrical installations
• Appropriate for requiring flame-retardant specifications
• Ideal for automating cable management in industrial settings
• Suitable for electronics where high-temperature resistance is required
• Effective for organising complex electrical installations
• Appropriate for requiring flame-retardant specifications
What is the minimum shrink temperature for this marker?
The minimum shrink temperature is +90°C ensuring proper adherence when applied correctly.
Can these markers withstand harsh environmental conditions?
Yes, they are developed to resist chemicals, solvents, and UV exposure, making them Ideal for various applications.
What sort of printer is compatible with these markers?
They are designed for use with thermal transfer printers, specifically for high-quality output in labelling.
How is the product packaged for distribution?
The markers are packed in quantities of 500 within a carton to ensure safe storage and transport.
What are the implications of using this marker for electrical safety?
Using flame-retardant and chemically resistant materials helps maintain safety standards in environments with high electrical loads.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
