TE Connectivity Agastat 7000 Snap On Cable Markers, White, Pre-printed "C", 1.4 – 1.8mm Cable, for Cable Markers,

Subtotal (1 reel of 3000 units)*

€446.47

(exc. VAT)

€549.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€446.47€0.149

*price indicative

RS Stock No.:
468-010
Mfr. Part No.:
055262-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Snap On

Legend

C

Minimum Cable Diameter

1.4mm

Series

Agastat 7000

Maximum Cable Diameter

1.8mm

Cable Diameter Range

1.4 – 1.8mm

Colour

White

For Use With

Cable Markers

COO (Country of Origin):
CH
The TE Connectivity snap-on pre-printed marker is designed for effective identification in various applications. Leveraging its premium polyoxymethylene construction, it offers excellent durability while maintaining its clarity and readability. This robust marker caters to a range of cable diameters, ensuring compatibility with a variety of installations. With a straight cut design and bold black print, it stands out against its white background, facilitating easy identification. Ideal for professionals seeking reliable and long-lasting labelling solutions, this product ensures compliance with stringent environmental directives, making it a responsible choice for sustainable practices in electrical and electronic installations.

Constructed from high-quality polyoxymethylene for enhanced durability

Provides a clear and bold marking for improved visibility

Straight cut design facilitates easy application and adherence

Compatible with a range of cable diameters for versatile use

Supports compliance with multiple environmental directives

Packaged in strips of 300 for convenient usage

Low halogen content reinforces its environmentally friendly profile

Related links