TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 478-990
- Distrelec Article No.:
- 304-58-890
- Mfr. Part No.:
- 1-1768042-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€480.60
(exc. VAT)
€591.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €480.60 | €0.16 |
*price indicative
- RS Stock No.:
- 478-990
- Distrelec Article No.:
- 304-58-890
- Mfr. Part No.:
- 1-1768042-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is specifically designed for effective identification and labelling in various applications. Available in a vibrant yellow hue, its straight cut style ensures smooth readability, making it an indispensable tool for professionals and DIY enthusiasts alike. Crafted from durable polyoxymethylene, this marker is not only robust but also suitable for various weather conditions, ensuring that your markings remain visible and intact. With a compatibility range catering to cable diameters between 1.4 and 1.8 mm, it provides a snug fit for a variety of wiring needs. Ideal for use in both commercial and residential projects, this marker simplifies the complexity of organisation and labelling, providing clarity in even the most intricate setups.
Designed for easy application on different materials
Offers a highly visible black print against a yellow background
Resistant to common environmental conditions
Significantly simplifies cable identification
Contributes to a more organized work environment
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 424858-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 523918-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
