TE Connectivity STD Cable Marker, Orange, 3-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-405
- Distrelec Article No.:
- 304-52-869
- Mfr. Part No.:
- 3-1768046-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€335.63
(exc. VAT)
€412.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €335.63 | €3.356 |
*price indicative
- RS Stock No.:
- 468-405
- Distrelec Article No.:
- 304-52-869
- Mfr. Part No.:
- 3-1768046-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | STD | |
| Legend Colour | Orange | |
| Printable | Yes | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series STD | ||
Legend Colour Orange | ||
Printable Yes | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity Snap-On Pre-Printed Marker is a cutting-edge identification solution designed for optimal usability within various cable management applications. This marker features a standard 17 size and comes in a vibrant orange hue, ensuring it stands out in any environment. Engineered for compatibility with cables ranging from 8.5 to 11.5 mm in diameter, it offers the ideal solution for professionals who require clear and effective labelling. With a focus on quality, this product is part of the Agastat 7000 series, making it a reliable choice for those seeking durable and precise identification markers. The product not only meets stringent compliance standards but also provides peace of mind with its robust construction and thoughtful design, adept for diverse industrial needs.
Designed for a seamless snap on application for quick use
Bright orange colour enhances visibility and identification
Developed to withstand a variety of environmental conditions
Low halogen content aligns with modern compliance demands
Compatible with a wide range of cable sizes for versatile use
Robust body construction ensures longevity in demanding settings
Related links
- TE Connectivity STD 17 Cable Marker Pre-printed "1", 5-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker, 227492-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
