TE Connectivity STD 17 Cable Marker, Black, Pre-printed "1", 5-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 469-684
- Distrelec Article No.:
- 304-53-040
- Mfr. Part No.:
- 5-1768046-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€406.51
(exc. VAT)
€500.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €406.51 | €0.407 |
*price indicative
- RS Stock No.:
- 469-684
- Distrelec Article No.:
- 304-53-040
- Mfr. Part No.:
- 5-1768046-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | STD 17 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series STD 17 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is a versatile solution for efficient wire and cable identification. Designed specifically for straightforward application, the product features a snap-on style that ensures secure attachment without the need for any tools. The STD 17 size denotes its compatibility with a range of cable diameters, making it an essential choice for professionals seeking reliability and clarity in their identification processes. Ideal for both industrial and commercial applications, this marker stands out with its bold black print on a durable material, ensuring maximum visibility and readability under various conditions. It is not just a marker; it embodies an effective way to streamline organisation and functionality in any setting where clear identification is paramount.
Bold black print ensures readability in diverse lighting conditions
Convenient packaging of 50 markers supports large-scale projects
Durable material withstands wear and tear for long-lasting performance
Compliant with EU RoHS and ELV directives, ensuring environmentally friendly use
Low halogen content promotes safety in various environments
Related links
- TE Connectivity STD 17 Cable Marker Pre-printed "4", 5-1768046-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 3-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
