TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 469-488
- Distrelec Article No.:
- 304-60-038
- Mfr. Part No.:
- 160164-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 750 units)*
€331.62
(exc. VAT)
€407.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.62 | €0.442 |
*price indicative
- RS Stock No.:
- 469-488
- Distrelec Article No.:
- 304-60-038
- Mfr. Part No.:
- 160164-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | N | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend N | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed for efficiency and ease of use in various identification tasks. Its straight cut provides a clean and professional appearance, ensuring clarity in marking. Suitable for a range of cable diameters, this marker features a bold black print that stands out against the backdrop of your cables, making identification straightforward and hassle-free. Ideal for use in telecommunications, networking, and other applications, this product adds a layer of professionalism to any installation. With its durable construction, it is built to withstand the rigours of installation while maintaining its integrity over time. The marker is compliant with various industry standards, showcasing its reliability and safety for end-users. Choose this marker to simplify your labelling process and enhance your workspace organisation.
Designed for seamless integration with various cable diameters
Features a low halogen content for enhanced safety
Maintains compliance with stringent industry regulations
Comes packaged in a convenient box for easy storage
Facilitates quick identification of wires and cables
Crafted from robust materials to ensure longevity
Black print colour for high visibility
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 206748-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 201302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 519516-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
