TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 470-599
- Distrelec Article No.:
- 304-60-380
- Mfr. Part No.:
- 210862-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€331.19
(exc. VAT)
€407.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €331.19 | €0.662 |
*price indicative
- RS Stock No.:
- 470-599
- Distrelec Article No.:
- 304-60-380
- Mfr. Part No.:
- 210862-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | J | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend J | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker, designed specifically for wire and cable identification, offers a reliable solution for effective labelling. The marker features a size of STD 21 with a straight cut design, ideal for J marking. Its bold black print ensures high visibility, making it an optimal choice for various applications within the electrical and electronic sectors. The Agastat 7000 series promises durability and compliance with international standards, catering to the needs of professionals looking for quality and precision in their identification needs. The packaging of 50 markers not only ensures convenience but also enhances organisation for projects of any scale.
Designed for optimal legibility in various lighting conditions
Allows for straightforward application, facilitating quick identification
Crafted from low halogen materials, supporting environmental safety
Compliant with multiple international regulatory standards
The straight cut design provides a clean finish for enhanced professionalism
Compatible with a range of cable diameters, ensuring versatility in use
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 206748-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 201302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 150770-000 Excellent Resistance to Burning- UL94 HB
