TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-387
- Distrelec Article No.:
- 304-60-663
- Mfr. Part No.:
- 475522-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€323.18
(exc. VAT)
€397.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €323.18 | €0.646 |
*price indicative
- RS Stock No.:
- 472-387
- Distrelec Article No.:
- 304-60-663
- Mfr. Part No.:
- 475522-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Z | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Z | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to provide clear and efficient identification for wires and cables in various settings. This marker features a straight cut design and the prominent Z marking, ensuring easy visibility and legibility, which is crucial in complex installations. Constructed from high-quality materials, it is characterised by its robust build that guarantees durability in demanding environments. This marker is compatible with cable diameters ranging from 11 to 15.5 mm, making it versatile for multiple applications. The black print against a yellow background ensures high contrast, further enhancing readability. Packaged in boxes of 50, these markers are an essential tool for professionals who demand both quality and functionality in their identification solutions.
Designed for quick and easy identification
Straight cut construction enhances clarity
High contrast print improves visibility
Compatible with a range of cable diameters
Built to withstand rigorous conditions
Packaged efficiently for ease of use
Part of the reliable Agastat 7000 series
Low halogen content supports eco-friendly practices
Complies with multiple international directives
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 206748-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 201302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 150770-000 Excellent Resistance to Burning- UL94 HB
