TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "P", 206748-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 502-012
- Distrelec Article No.:
- 304-60-379
- Mfr. Part No.:
- 206748-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€363.07
(exc. VAT)
€446.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €363.07 | €0.363 |
*price indicative
- RS Stock No.:
- 502-012
- Distrelec Article No.:
- 304-60-379
- Mfr. Part No.:
- 206748-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | P | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend P | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is a robust solution designed for effortless identification in various applications. With its straight cut and P marking, this product offers clear visibility and easy application. Suitable for a range of cable diameters, it simplifies the labelling process, making it an ideal choice for professionals in need of reliable marking systems. Constructed from materials that comply with stringent international standards, it ensures safe usage in diverse environments. The packaging method of a box containing 50 units maximises convenience while maintaining the integrity of the markers. It's an excellent choice for anyone looking to enhance organisation and clarity in their wiring and labelling tasks.
Designed for quick and straightforward application to cables
Marker style promotes compatibility with various installation environments
Sturdy construction ensures long-lasting performance under different conditions
Straight cut design provides clean and precise marking
Black print enhances visibility for easy identification
Low halogen content makes it safer for use in sensitive applications
Packaged in quantities that suit bulk needs for large projects
Fully compliant with EU RoHS directive for environmentally responsible use
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 150770-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 519516-000 Excellent Resistance to Burning- UL94 HB
