TE Connectivity STD 17 Cable Marker, Black, Pre-printed "4", 5-1768046-3 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 469-685
- Distrelec Article No.:
- 304-59-759
- Mfr. Part No.:
- 5-1768046-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€515.11
(exc. VAT)
€633.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €515.11 | €0.515 |
*price indicative
- RS Stock No.:
- 469-685
- Distrelec Article No.:
- 304-59-759
- Mfr. Part No.:
- 5-1768046-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | STD 17 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series STD 17 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is specifically designed to streamline your labelling and identification needs in both professional and personal applications. With its superior quality and precision, it provides a practical solution for marking wires and cables. Featuring a straight cut design and standard 17 size, it ensures easy application and flawless readability, thanks to the high-contrast black print. Catering to a range of cable diameters, this marker is suitable for various environments, making it an indispensable tool for technicians and DIY enthusiasts alike. Built to last, it complies with several industry standards, ensuring reliability and conformity to essential regulations. Elevate your organisation with this efficient marking solution tailored for both functionality and convenience.
Designed for practical labelling tasks in various environments
Ensures easy application with a straightforward snap-on feature
Provides clear visibility with its high-contrast black ink
Manufactured to meet industry compliance standards
Compatible with a range of cable sizes for versatile use
Helps improve organisation and efficiency in cable management
Constructed for durability and long-lasting performance
Supports quick identification, aiding in trouble-free maintenance
Related links
- TE Connectivity STD 17 Cable Marker Pre-printed "1", 5-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "3", 3-1768043-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 15 Cable Marker Pre-printed "M", 1-1768046-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 3-1768046-0 Excellent Resistance to Burning- UL94 HB rated
