TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-782
- Distrelec Article No.:
- 304-59-706
- Mfr. Part No.:
- 4-1768045-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€448.75
(exc. VAT)
€551.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €448.75 | €0.15 |
*price indicative
- RS Stock No.:
- 479-782
- Distrelec Article No.:
- 304-59-706
- Mfr. Part No.:
- 4-1768045-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | P | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend P | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a reliable solution for clear and effective identification in various applications. Crafted from durable polyoxymethylene, this marker features a vibrant yellow colour and a straight cut design, making it easy to read and apply. It is particularly advantageous for labelling cables with a diameter ranging from 4.5 mm to 6 mm, ensuring compatibility with a wide range of installations. Whether used in industrial settings or for personal projects, its black printed markings enhance visibility and compliance with identification requirements. Designed for efficiency, this marker is part of the Agastat 7000 series, providing users with a dependable product that meets the challenges of everyday use.
Designed for straightforward application with a snap-on style for quick deployment
Composed of high-quality polyoxymethylene for enhanced durability under various conditions
Compatible with a diverse range of cable diameters, promoting versatility in usage
Black printed markings ensure high contrast, improving readability in various lighting conditions
Low halogen content promotes safer usage and environmental compliance
Efficient packaging with a quantity of 355 markers, catering to large-scale needs
Complies with EU regulations, ensuring safety and reliability in diverse applications
Part of the extensive Agastat series, embodying engineering excellence and quality assurance
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "/", 4-1768045-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 4-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
