TE Connectivity TMS-SCE Cable Marker, White, 21.5 mm Cable, 9.2 mm Cable, 4397130001
- RS Stock No.:
- 479-883
- Distrelec Article No.:
- 304-49-072
- Mfr. Part No.:
- 4397130001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 90 units)*
€564.26
(exc. VAT)
€694.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €564.26 | €6.27 |
*price indicative
- RS Stock No.:
- 479-883
- Distrelec Article No.:
- 304-49-072
- Mfr. Part No.:
- 4397130001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 21.5mm | |
| Minimum Cable Diameter | 9.2mm | |
| Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 21.5mm | ||
Minimum Cable Diameter 9.2mm | ||
Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Military Grade Sleeves represent an exceptional choice for versatile identification and labelling solutions. Designed with a robust 3:1 shrink ratio, these printable tubing products optimise functionality in demanding environments. Offering a primary colour of white, they ensure clarity and visibility for essential markings. The sleeves accommodate a range of cable diameters, providing secure and efficient insulation while maintaining exceptional quality standards. Suitable for both indoor and outdoor applications, they endure extreme temperature fluctuations, making them ideal for military and industrial use. Engineered to meet rigorous compliance regulations, these sleeves guarantee safety and reliability, reassuring users that their components are protected against harsh conditions.
Designed for optimal visibility with a white primary colour
Features a 3:1 shrink ratio for reliable insulation
Constructed to endure extreme temperature ranges from -55 to 135 °C
Accommodates a wide cable diameter range, enhancing versatility
Engineered for military-grade applications, ensuring durability
Thermal transfer printer technology compatible for easy labelling
Compliant with vital EU directives, assuring environmental safety
Packaged in convenient quantities for efficient usage
Supports a variety of compatible printers for added flexibility
Suitable for both indoor and outdoor usage
Related links
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
