TE Connectivity TMS-SCE Cable Marker, White, 2.6 mm Cable, 1.1 mm Cable, 9246090001
- RS Stock No.:
- 469-382
- Distrelec Article No.:
- 304-49-094
- Mfr. Part No.:
- 9246090001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€411.78
(exc. VAT)
€506.49
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €411.78 | €1.647 |
*price indicative
- RS Stock No.:
- 469-382
- Distrelec Article No.:
- 304-49-094
- Mfr. Part No.:
- 9246090001
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 2.6mm | |
| Minimum Cable Diameter | 1.1mm | |
| Colour | White | |
| Length | 25.4mm | |
| Printable | Yes | |
| Material | Radiation Cross Linked Heat Shrinkable Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EN45545-2, AMS SAE DTL 23053/5, AS5942, MIL 202 Method 215 | |
| Fire Behaviour | Shazainennshi Flame Retardant, NFPA 130 fire propagation resistance, Resistant to Key Military, Federal Railroad Administration flammability and smoke emission, Self-Extinguishing, meets EN45545-2 Hazard Level 1 and 2 R24, Aerospace Fluids (Defined By Rw-2511), Non-Flame Propagating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 2.6mm | ||
Minimum Cable Diameter 1.1mm | ||
Colour White | ||
Length 25.4mm | ||
Printable Yes | ||
Material Radiation Cross Linked Heat Shrinkable Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EN45545-2, AMS SAE DTL 23053/5, AS5942, MIL 202 Method 215 | ||
Fire Behaviour Shazainennshi Flame Retardant, NFPA 130 fire propagation resistance, Resistant to Key Military, Federal Railroad Administration flammability and smoke emission, Self-Extinguishing, meets EN45545-2 Hazard Level 1 and 2 R24, Aerospace Fluids (Defined By Rw-2511), Non-Flame Propagating | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
