TE Connectivity HT-SCE Cable Marker, Black, 4733050001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 472-386
- Distrelec Article No.:
- 304-49-075
- Mfr. Part No.:
- 4733050001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 35 units)*
€338.05
(exc. VAT)
€415.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €338.05 | €9.659 |
*price indicative
- RS Stock No.:
- 472-386
- Distrelec Article No.:
- 304-49-075
- Mfr. Part No.:
- 4733050001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HT-SCE | |
| Legend Colour | Black | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HT-SCE | ||
Legend Colour Black | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity HT-SCE High Temperature Ladder Tubing is engineered to endure extreme conditions, making it the ideal choice for applications where temperature management is critical. This high-quality printable tubing boasts a 2:1 shrink ratio, effortlessly adapting to diverse diameters while providing a secure fit. With a primary black colour, it not only ensures aesthetics but also enhances visibility in challenging environments. Designed for ease of use, it accommodates a variety of cable diameters and features a unique marker system that promotes efficient identification. Whether for industrial or commercial use, this tubing guarantees reliability and performance in applications requiring superior thermal resistance.
Ladder design enhances organisation and reduces tangled wires
High temperature resistance ensures product durability in intense conditions
Printable surface allows for custom labelling and identification
Flexible shrinkage adapts to various cable sizes for a snug fit
Lightweight construction simplifies installation and handling
Compliant with key regulatory directives for safety and environment
Related links
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker 2-1768048-5 Excellent Resistance to Burning- UL94 HB rated
