TE Connectivity HT-SCE Adhesive Cable Marker, Black, 9.9 → 15.3mm Cable, for Cable, 1827990001
- RS Stock No.:
- 472-857
- Mfr. Part No.:
- 1827990001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€348.54
(exc. VAT)
€428.70
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.54 | €17.427 |
*price indicative
- RS Stock No.:
- 472-857
- Mfr. Part No.:
- 1827990001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Adhesive | |
| Series | HT-SCE | |
| Minimum Cable Diameter | 9.9mm | |
| Maximum Cable Diameter | 15.3mm | |
| Cable Diameter Range | 9.9 → 15.3mm | |
| Colour | Black | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Adhesive | ||
Series HT-SCE | ||
Minimum Cable Diameter 9.9mm | ||
Maximum Cable Diameter 15.3mm | ||
Cable Diameter Range 9.9 → 15.3mm | ||
Colour Black | ||
For Use With Cable | ||
- COO (Country of Origin):
- US
The TE Connectivity ladder-style heat-shrink tubing is meticulously designed for high-temperature applications, ensuring reliability and longevity in demanding environments. Perfectly suited for various labelling and identification needs, this product offers a thermal transfer printable surface which allows for clear, durable markings. With its impressive 2:1 shrink ratio and a sleek black finish, it accommodates a range of cable diameters while maintaining superior performance from -55 °C to 225 °C. Its thoughtfully crafted sleeve design provides flexibility and easy application, making it an essential accessory for anyone working with electronic components and wiring. Elevate your labelling solutions with this premium tubing and enjoy enhanced visibility and professionalism in your projects.
Constructed from high-performance materials for increased durability
Designed to provide a secure fit around various cable sizes
Offers thermal transfer printing capabilities for precise and clear markings
Ensures high visibility with its distinct black colour
Compliant with EU RoHS and REACH regulations for enhanced safety
Packaged in convenient quantities to support large-scale projects
Designed to provide a secure fit around various cable sizes
Offers thermal transfer printing capabilities for precise and clear markings
Ensures high visibility with its distinct black colour
Compliant with EU RoHS and REACH regulations for enhanced safety
Packaged in convenient quantities to support large-scale projects
Related links
- TE Connectivity HT-SCE Cable Marker 9.9 → 15.3mm Cable 131854-000
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 12.7 → 20.32mm Cable, for Thermal Transfer
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 19 → 30.48mm Cable, for Thermal Transfer
- TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker 0.8 → 1.9mm Cable
- TE Connectivity HT-SCE Cable Markers 6.6 → 11.4mm Cable 4117110001
- TE Connectivity HT-SCE Cable Markers 5.3 → 8.1mm Cable 4733050001
- TE Connectivity TMS-SCE Adhesive Cable Marker 22.3 → 50.8mm Cable 191509-000
- TE Connectivity TMS-SCE Adhesive Cable Marker 22.3 → 50.8mm Cable 186782-000
