TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "Q", 168296-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-257
- Distrelec Article No.:
- 304-53-269
- Mfr. Part No.:
- 168296-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
€484.45
(exc. VAT)
€595.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €484.45 | €0.135 |
*price indicative
- RS Stock No.:
- 473-257
- Distrelec Article No.:
- 304-53-269
- Mfr. Part No.:
- 168296-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Q | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Q | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for electrical wiring applications, boasting a robust construction from polyoxymethylene that ensures durability and longevity. Ideal for professionals, this marker provides clear identification with its striking black print against a white background. The Straight Cut design not only emphasises readability but also enhances the efficiency of the installation process. Supporting a compatible cable diameter range, this marker is suitable for various applications, making it a versatile choice for those in need of reliable labelling solutions. With a packaging quantity of 300, it affords convenience for large projects, ensuring you have ample markers at your disposal. This product is compliant with EU directives, showcasing its adherence to industry standards for safety and environmental impact.
Constructed from high-quality polyoxymethylene for superior resilience
Features a user-friendly Snap-On design, allowing for easy application
Offers a clear and bold marking that enhances visibility in installations
Available in a convenient strip packaging with a quantity of 300 markers
Perfect for a wide array of cable diameters, promoting versatility in usage
Complies with stringent EU regulations, ensuring a commitment to safety
Low halogen content assures reduced environmental impact
An essential addition to any technician's toolkit for effective identification
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
