TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "R", 168706-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-258
- Distrelec Article No.:
- 304-59-154
- Mfr. Part No.:
- 168706-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
€414.95
(exc. VAT)
€510.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €414.95 | €0.099 |
*price indicative
- RS Stock No.:
- 473-258
- Distrelec Article No.:
- 304-59-154
- Mfr. Part No.:
- 168706-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | R | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend R | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker revolutionises labelling with its combination of practicality and clarity. Designed for effortless application and readability, the STD 06 marker features a vibrant yellow colour that ensures high visibility and quick identification. Its straight cut offers a neat appearance, making it ideal for various identification tasks in electrical and mechanical applications. Manufactured from durable polyoxymethylene, it can withstand the rigours of diverse environments, ensuring longevity and reliability. The specified compatible cable diameter range allows for versatile use, making it an invaluable addition to any toolkit or workspace. With compliance to necessary regulations, this product embodies safety and effectiveness, streamlining your identification process.
Highly visible yellow colour enhances recognition
Straight cut design delivers a professional finish
Crafted from robust polyoxymethylene for extended durability
Compatible with a wide range of cable diameters for versatility
Meets various compliance regulations for added peace of mind
Suitable for diverse environments and applications in labelling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 4-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
