TE Connectivity STD 06 Cable Marker, White, Pre-printed "1", 712904-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 475-859
- Distrelec Article No.:
- 304-53-321
- Mfr. Part No.:
- 712904-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5100 units)*
€371.44
(exc. VAT)
€456.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €371.44 | €0.073 |
*price indicative
- RS Stock No.:
- 475-859
- Distrelec Article No.:
- 304-53-321
- Mfr. Part No.:
- 712904-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 1 | |
| Series | STD 06 | |
| Legend Colour | White | |
| Length | 1.4m | |
| Width | 7.6mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHs and Reach, UL94 HB | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Fluid Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 1 | ||
Series STD 06 | ||
Legend Colour White | ||
Length 1.4m | ||
Width 7.6mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHs and Reach, UL94 HB | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Fluid Resistant, Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for clear and efficient labelling. It features a STD 06 size with a white, straight cut design, making it easy to apply and read. The marker includes 3 markings in black print for enhanced visibility. Made from durable Polyoxymethylene, it ensures long-lasting performance in various environments.
The marker has a straight cut design
It is made from durable polyoxymethylene material
Related links
- TE Connectivity STD 12 Cable Marker Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
