TE Connectivity STD Cable Marker, Yellow, Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-420
- Distrelec Article No.:
- 304-53-279
- Mfr. Part No.:
- 281690-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
€512.65
(exc. VAT)
€630.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €512.65 | €0.155 |
*price indicative
- RS Stock No.:
- 481-420
- Distrelec Article No.:
- 304-53-279
- Mfr. Part No.:
- 281690-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | D | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend D | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for professional and industrial use, ensuring clear and durable identification in various applications. Crafted from polyoxymethylene, this marker offers exceptional resilience and longevity, making it ideal for demanding environments. The vibrant yellow color combined with black print enhances visibility, allowing for easy reading even in low-light conditions. With a straight cut and a size of STD 09, it fits a range of cable diameters, facilitating efficient and effective organization of your wiring systems. This product is part of the Agastat 7000 series, which is synonymous with reliability and outstanding performance. Whether for installation or maintenance, this marker provides the clarity and quality needed to streamline operations.
Maintains excellent durability, withstanding harsh conditions
Ensures high visibility with a contrasting color scheme
Compatible with a variety of cable sizes for versatile use
Offers straightforward installation with a Snap-On design
Contributes to effective cable management and organization
Related links
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 301972-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Z", 322370-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
