TE Connectivity STD Cable Marker, Yellow, Pre-printed "Z", 322370-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 507-200
- Distrelec Article No.:
- 304-53-287
- Mfr. Part No.:
- 322370-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3300 units)*
€355.27
(exc. VAT)
€436.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €355.27 | €0.108 |
*price indicative
- RS Stock No.:
- 507-200
- Distrelec Article No.:
- 304-53-287
- Mfr. Part No.:
- 322370-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Z | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Z | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is expertly designed to streamline your labelling needs with its vibrant yellow color and precise marking. Ideal for identifying cables and wires, it offers a straightforward cut and a clear black print for enhanced readability. Manufactured from polyoxymethylene, this marker is not only durable but also complies with various regulatory standards ensuring safety and reliability in any application. With a compatibility range for cable diameters between 3.2 mm and 4.5 mm, it fits seamlessly into numerous setups. Tailored for both professional and DIY users, the marker stands out as an invaluable tool in the world of identification and organization, making labelling tasks an uncomplicated process.
Robust construction ensures longevity and reliability
Designed for quick and easy application on different surfaces
Compliant with EU RoHS and ELV directives for peace of mind
Offers clear visibility with a striking yellow backdrop
Straight-cut design for neat and professional presentation
Compatible with various cable sizes for versatile use
High-performance printing resists fading and abrasion
Related links
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 301972-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "K", 3-1768045-1 Excellent Resistance to Burning- UL94 HB rated
