TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "W", 015462-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 4200 units)*

€414.95

(exc. VAT)

€510.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€414.95€0.099

*price indicative

RS Stock No.:
480-328
Distrelec Article No.:
304-47-999
Mfr. Part No.:
015462-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

W

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for ease of identification and labelling in various applications. It stands out with its impressive STD 06 size, perfect for keeping your cables and wires clearly marked. The white background enhanced with a straight cut design makes it easily readable, while the black print offers superior contrast. Made from durable polyoxymethylene, this marker ensures longevity and reliability even in demanding environments. The product is compliant with essential regulations, reflecting TE Connectivity's commitment to quality and safety. With a compatible cable diameter range of 2.6 to 3.5 mm, it meets diverse market needs, making labelling straightforward and efficient. This marker not only simplifies the process of identification but also allows for easy organisation of wiring systems, contributing to a professional finish in various installations.

Designed for effortless application on a range of cable sizes

Straight cut design maximises readability and efficiency

Constructed from high quality polyoxymethylene for enhanced durability

Black print against a white background ensures clear identification

Compliant with EU RoHS Directive affirming product safety standards

Ideal for both commercial and industrial wiring solutions

Supports peak performance even in challenging environmental conditions

Simplifies the labelling process for enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy