TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "5", 411220-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-801
- Distrelec Article No.:
- 304-53-301
- Mfr. Part No.:
- 411220-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
€342.36
(exc. VAT)
€421.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €342.36 | €0.095 |
*price indicative
- RS Stock No.:
- 479-801
- Distrelec Article No.:
- 304-53-301
- Mfr. Part No.:
- 411220-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 5 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is engineered for precise identification and labelling in demanding environments. Designed with the user in mind, it features a sleek white finish that accommodates straightforward printing with bold black text, ensuring clear visibility. Suitable for a range of applications, the marker easily attaches to cables with diameters between 3.2 and 4.5 mm, providing flexible usage options. Constructed from high-quality polyoxymethylene, this product promises durability and resilience, even in challenging conditions. With a straight cut design, this marker ensures a clean and professional appearance on any installation. Users can confidently rely on this component, knowing it meets existing compliance standards and is built to last, making it an essential addition to any toolkit for wiring and labelling tasks.
Utilises a robust polyoxymethylene material for enhanced durability
Designed with a straight cut for a professional and tidy appearance
Features bold black printing for optimal readability
Compatible with varying cable diameters for versatile applications
Ensures compliance with crucial industry standards for safety
Part of the Agastat 7000 series, synonymous with reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 403072-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
