TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "X", 424858-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-945
- Distrelec Article No.:
- 304-53-306
- Mfr. Part No.:
- 424858-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
€427.45
(exc. VAT)
€525.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €427.45 | €0.119 |
*price indicative
- RS Stock No.:
- 479-945
- Distrelec Article No.:
- 304-53-306
- Mfr. Part No.:
- 424858-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential tool designed to ensure efficient identification and labelling in various applications, offering both clarity and ease of use. This product stands out for its vibrant yellow colour and durable construction, making it ideal for environments that demand reliability over time. With its straight cut and bold black print, the marker enables quick and accurate identification of cables, enhancing organisation and safety in any setting. Suitable for use with a compatible cable diameter range, this innovative marker significantly boosts productivity while reducing the risk of errors during installation. Whether for industrial, commercial, or DIY uses, this marker promises to simplify the labelling process without compromising quality.
Constructed from polyoxymethylene for enhanced durability
Bright yellow colour ensures high visibility in any environment
Designed for quick installation, facilitating efficient labelling
Compatible with a specific cable diameter range to improve fit
Environmentally compliant, adhering to multiple directives
Straight cut design provides a polished appearance for professional use
Printed markings in black for easy readability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 523918-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
