TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "S", 074826-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 480-089
- Distrelec Article No.:
- 304-58-860
- Mfr. Part No.:
- 074826-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4200 units)*
€414.95
(exc. VAT)
€510.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €414.95 | €0.099 |
*price indicative
- RS Stock No.:
- 480-089
- Distrelec Article No.:
- 304-58-860
- Mfr. Part No.:
- 074826-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | S | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend S | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker delivers a reliable solution for efficient identification in a variety of applications. Designed to incorporate a vibrant yellow color with straight cut edges, this marker ensures clear and precise marking. Made from durable polyoxymethylene, it withstands the rigours of different environments while maintaining its integrity over time. The product is tailored for standard 06 size, providing compatibility with cable diameters spanning from 2.6 to 3.5 mm. The black print marking contributes to easy visibility, making it an ideal choice for organisation and compliance tasks. With its active status and alignment to numerous regulatory standards, this marker represents a blend of aesthetics and functionality that meets modern identification demands.
Vibrant yellow color ensures high visibility
Durable material enhances longevity and reliability
Straight cut edges facilitate easy application
Designed for standard 06 size to meet common market needs
Compatible with various cable diameters for versatile use
Black print marking for clarity in identification
Adheres to multiple compliance standards for safety
Offers a packaging quantity of 300 for bulk requirements
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
