TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "9", 19 mm Cable Black, 15 mm Cable, 394338-000
- RS Stock No.:
- 481-821
- Distrelec Article No.:
- 304-60-594
- Mfr. Part No.:
- 394338-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 650 units)*
€354.72
(exc. VAT)
€436.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €354.72 | €0.546 |
*price indicative
- RS Stock No.:
- 481-821
- Distrelec Article No.:
- 304-60-594
- Mfr. Part No.:
- 394338-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Marker Colour | Black | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Marker Colour Black | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to enhance identification and labelling for electrical components. Featuring a robust construction and a straight cut design, it is perfectly suited for marking cables with a diameter range of 15 to 19 mm. The black print ensures high visibility and readability, making it an ideal choice for both industrial and commercial applications. Its packaging method in boxes of 50 ensures convenience and efficiency. With compliance to various environmental regulations, this marker stands out as a responsible choice for modern projects. Whether for marking installations or equipment, this product offers both functionality and ease of use.
Designed for seamless compatibility with a range of cable diameters
Straight cut design facilitates straightforward application
High contrast black print enhances visibility and legibility
Packaged conveniently to meet high-volume projects
Compliant with stringent EU RoHS and ELV directives
Low halogen content ensures safe usage in sensitive environments
Extensively tested for durability and reliability in various conditions
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 187136-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 15 mm Cable, 579826-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 15 mm Cable, 9-1768047-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 918298-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 15 mm Cable, 640576-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
