TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "7", 19 mm Cable Yellow, 15 mm Cable, 579826-000
- RS Stock No.:
- 678-898
- Mfr. Part No.:
- 579826-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 1000 units)*
€257.78
(exc. VAT)
€317.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.78 | €0.258 |
*price indicative
- RS Stock No.:
- 678-898
- Mfr. Part No.:
- 579826-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 7 | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 15mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 7 | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 15mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 24 with Printed Marking "7" designed for fast and reliable cable identification in industrial settings. Featuring a straight cut for easy application, this marker is part of the Agastat 7000 series and offers high visibility with black print on a Durable surface. It fits cables with larger diameters, making it suitable for robust wiring systems.
Marker size STD 24 fits cable diameters from 11.5 mm to 15.5 mm
Printed marking 7 in black for clear identification
Material is typically polyoxymethylene for strength and chemical resistance
Mounting style is snap-on, free-hanging
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 918298-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 187136-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 15 mm Cable, 640576-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 15 mm Cable, 394338-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 15 mm Cable, 9-1768047-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
