Phoenix Contact UCT Slide-On Cable Marker, Blue, 3.2 mm Cable Blue, 1.5 mm Cable, 0830202
- RS Stock No.:
- 492-804
- Mfr. Part No.:
- 0830202
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€427.99
(exc. VAT)
€526.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €427.99 | €53.499 |
*price indicative
- RS Stock No.:
- 492-804
- Mfr. Part No.:
- 0830202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Series | UCT | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Blue | |
| Length | 12mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Diesel Resistant, Salt Spray, Scratch Resistant, Sulphur Free, Temperature Resistant, UV Protection, Wipe | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Series UCT | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Blue | ||
Length 12mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Diesel Resistant, Salt Spray, Scratch Resistant, Sulphur Free, Temperature Resistant, UV Protection, Wipe | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking tag is ideal for meticulous labelling in demanding environments. Designed to enhance both organisational efficiency and clarity, the product features a robust construction that can withstand a variety of conditions. Suitable for a wide range of labelling technologies, this versatile conductor marking solution ensures accurate identification, promoting streamlined operations. Its customisable blue sheets can be handled with ease, allowing for precise labelling that meets the highest standards of quality. With a pitch designed to fit standard terminal blocks, this marking tag seamlessly integrates into existing setups, simplifying marking tasks and ensuring a neat appearance. Experience the benefits of a quality marking system that prioritises durability and usability in every facet of your operations.
Robust construction ensures reliability in various environments
Compatible with multiple labelling technologies for versatility
Customisable sheets enhance organisational efficiency
Designed for standard terminal block compatibility
Promotes clarity and precision in identification tasks
Facilitates quick and easy marking, saving time during installation
Supports multi-line labelling for detailed information display
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UC-WMC Clip-On Cable Marker 14 mm Cable Blue 0818742
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Blue 0830212
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Flame Red 0830199
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable 0828570
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
