Phoenix Contact UCT-WMT Insert Cable Marker, Blue, Pre-printed "0", 35 mm Cable Blue, 1.5 mm Cable, 0801428

Subtotal (1 pack of 10 units)*

€659.12

(exc. VAT)

€810.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€659.12€65.912

*price indicative

RS Stock No.:
512-278
Mfr. Part No.:
0801428
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Fixing Method

Insert

Legend

0

Series

UCT-WMT

Maximum Cable Diameter

35mm

Minimum Cable Diameter

1.5mm

Legend Colour

Blue

Marker Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact UCT-WMT (30X4) BU Conductor Marker is an innovative solution designed specifically for efficient wire identification. Crafted with precision, this product ensures a seamless labelling experience by accommodating various marking technologies, including the advanced TOPMARK NEO and BLUEMARK systems. The conductor markers are supplied in uniform sheets, facilitating quick and accurate label production. With a mounting type suited for easy insertion and a robust design that withstands environmental stresses, this conductor marker is not just practical but also highly reliable. It meets stringent fire protection standards and is crafted from materials that are free from silicone and halogen, ensuring safety in application. Whether for assembly purposes or long-term installations, this product offers a reliable and versatile marking solution for all your conductor identification needs.

Uniform sheets allow for efficient labelling and storage

Multiple compatibility with various marking technologies ensures versatility

Robust construction guarantees durability in various environments

Easy insertion mounting type simplifies the installation process

Custom marking service available tailored to specific requirements

Exceptional resistance to environmental factors enhances longevity

Lightweight design facilitates effortless handling during operations

Clear blue colour promotes high visibility in identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy