Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve, Pre-printed "0", 0801017
- RS Stock No.:
- 483-889
- Mfr. Part No.:
- 0801017
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,414.44
(exc. VAT)
€1,739.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,414.44 |
*price indicative
- RS Stock No.:
- 483-889
- Mfr. Part No.:
- 0801017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heat Shrink Cable Sleeve | |
| Legend | 0 | |
| Series | WMS-2 HF | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, cULus, RoHS, DIN EN 62208 (VDE 0660-511), CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heat Shrink Cable Sleeve | ||
Legend 0 | ||
Series WMS-2 HF | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, cULus, RoHS, DIN EN 62208 (VDE 0660-511), CSA | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Heat-shrink tubing designed for robust and reliable identification of cables and components. This product features a ladder-style format that ensures efficient usability and organization, allowing for quick application and a professional appearance. These heat-shrink labels can easily be printed with compatible thermal transfer printers and are especially beneficial in the railway industry where durability and clarity are paramount. With a high quality polyolefin material, this tubing not only provides excellent visibility but is also crafted for strong adhesion when heat is applied, securing it firmly in place. Ensure your cable management remains tidy and professional with this innovative solution, built to withstand the rigors of challenging environments while offering effective marking capabilities.
Provides permanent and secure identification for various cable types
Pre formed in convenient lengths for immediate use
Features a high shrink ratio accommodating a range of cable diameters
Suitable for manual heat application enhancing versatility
Compliant with stringent fire safety standards in the rail industry
Made from halogen free materials promoting environmental safety
Related links
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833203
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833200
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801020
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
