Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve, Pre-printed "0", 0833200

Stock information currently inaccessible
RS Stock No.:
493-260
Mfr. Part No.:
0833200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heat Shrink Cable Sleeve

Legend

0

Series

WMS-2 HF

Material

Polyolefin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 62208 (VDE 0660-511), CSA, cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS

COO (Country of Origin):
DK
The Phoenix Contact Heat-shrink tubing from the WMS-2 HF series offers a reliable solution for cable and wire marking. Designed for ease of use, the product features a ladder-style format that simplifies application and ensures clear visibility. With versatile compatibility, it accommodates various cable diameters, allowing for customizable labelling options. Following the printing and application process, the tubing can easily be shrunk into place using manual heat, providing a secure fit that withstands the rigors of industrial environments, particularly in the railway sector. Constructed from durable polyolefin, this tubing not only ensures long-lasting marking but also meets stringent safety standards for flame resistance. Experience enhanced organization and identification of cables and wires with this effective labelling tool that promises to streamline your operations.

Ladder style design enhances visibility and organization

Compatible with various heat application methods for versatility

Accommodates a broad range of cable diameters for diverse uses

Durable construction ensures longevity and reliability

Meets international flame resistance standards for safety

360 degree marking capabilities for complete coverage

Unprinted design allows for custom labelling options

Related links