Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve, Pre-printed "0", 0833203
- RS Stock No.:
- 493-261
- Mfr. Part No.:
- 0833203
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-261
- Mfr. Part No.:
- 0833203
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heat Shrink Cable Sleeve | |
| Legend | 0 | |
| Series | WMS-2 HF | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, DIN EN 62208 (VDE 0660-511), CSA, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heat Shrink Cable Sleeve | ||
Legend 0 | ||
Series WMS-2 HF | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, DIN EN 62208 (VDE 0660-511), CSA, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS | ||
- COO (Country of Origin):
- DK
The Phoenix Contact shrink sleeve is a yellow roll label designed for flexible and durable cable marking. It is unlabelled but can be printed using THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, or THERMOMARK X1.2. The sleeve is unperforated and mounted using a slide-on method. It is suitable for cables with a diameter range of 9.5 to 19.1 mm. Each roll contains 500 individual labels, with a text field height of 30 mm and a width of 60 mm.
Halogen free
Made of polyolefin
Related links
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801017
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833200
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801020
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
