Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve, Pre-printed "0", 0801020

Stock information currently inaccessible
RS Stock No.:
487-335
Mfr. Part No.:
0801020
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heat Shrink Cable Sleeve

Legend

0

Series

WMS-2 HF

Material

Polyolefin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, DIN EN 62208 (VDE 0660-511), cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, CSA

COO (Country of Origin):
DK
The Phoenix Contact Innovative shrink tubing solution revolutionizes labelling for a plethora of cylindrical materials, ensuring your cables and wires are not just protected but impeccably identified. The WMS-2 HF series provides a unique ladder-style format which enhances visibility and quick application, allowing for seamless integration in various environments, particularly within the rail industry. Crafted from high quality polyolefin, this product shines especially when paired with specific printing technologies such as the THERMOMARK line. With a sensible shrink ratio and an extensive diameter coverage, it allows for robust identification while adhering to stringent fire safety standards. It embodies a perfect blend of functionality and efficiency, making it an indispensable tool for professionals seeking lasting and clear identification in their applications.

Ladder style configuration allows for easy handling and organization

Compatible with various thermal transfer printers for customized labels

Easy application process reducing downtime during installation

Exceptional durability which ensuring long term identification even in harsh environments

Engineered specifically for the rail industry's rigorous safety regulations

Holds its shape and integrity through a wide range of temperatures

Halogen free material enhances safety in enclosed spaces

Related links