Phoenix Contact UC-WMTBA Cable Marker, Blue, 0820633 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-554
- Mfr. Part No.:
- 0820633
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€663.48
(exc. VAT)
€816.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €663.48 | €66.348 |
*price indicative
- RS Stock No.:
- 487-554
- Mfr. Part No.:
- 0820633
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMTBA | |
| Legend Colour | Blue | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | ISO 4892-2, DIN 50018, DIN EN 60068-2-11, DIN EN 61010-1, DIN EN 62208, EN 45545-2 | |
| Resistance Features | Wipe Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMTBA | ||
Legend Colour Blue | ||
Width 60mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals ISO 4892-2, DIN 50018, DIN EN 60068-2-11, DIN EN 61010-1, DIN EN 62208, EN 45545-2 | ||
Resistance Features Wipe Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTBA (60X11) BU is a high-performance cable marker specifically designed for efficient conductor identification in varied industrial applications. Crafted from durable materials, this cable marker showcases a brilliant blue hue and a robust card form that simplifies usage. With the ability to accommodate a cable diameter ranging from 6 to 136 mm, this product ensures versatility for multiple cabling setups. The innovative marking technology allows for quick labelling with compatible systems, enhancing clarity in organisation. Engineered for both functionality and aesthetic appeal, this product not only meets high standards of resilience but also assures ease of installation, proving essential for streamlined operations within your workspace.
Offers versatile cable diameter compatibility for extensive usage
Designed for optimal clarity in identifying conductors
User-friendly card form facilitates quick installation and handling
Enhanced durability ensures longevity in challenging environments
Printable using advanced labelling technology for customisation
Supplied in uniform sheets, allowing for convenient storage and handling
Meets stringent environmental compliance, ensuring responsible usage
Related links
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
