Phoenix Contact UC-WMTBA Cable Marker, Red, 0820565 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-553
- Mfr. Part No.:
- 0820565
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€663.48
(exc. VAT)
€816.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €663.48 | €66.348 |
*price indicative
- RS Stock No.:
- 487-553
- Mfr. Part No.:
- 0820565
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | UC-WMTBA | |
| Legend Colour | Red | |
| Width | 24mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018, DIN EN 61010-1, EN 45545-2, DIN EN 62208 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series UC-WMTBA | ||
Legend Colour Red | ||
Width 24mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018, DIN EN 61010-1, EN 45545-2, DIN EN 62208 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker is designed for efficient identification within a variety of applications. With its vibrant red hue, it ensures visibility while providing a practical solution for marking conductors and cables. The product is crafted in a card form and accommodates up to 12 individual labels, catering to diverse labelling needs. Ideal for use with various marking technologies, this solution fits snugly onto cables over 4 mm in diameter, making it a versatile addition to your labelling toolkit. Its unique design features allow for both customisation and ease of installation, ensuring that marking becomes a hassle-free task. Whether youre working in industrial settings or handling complex wiring systems, this cable marker stands out for its robustness and reliability, making it an essential component for maintaining organisation and safety in cable management.
Crafted from durable materials that ensure longevity in demanding environments
Designed to fit seamlessly onto a range of cable sizes for versatile applications
Provides high visibility with its bright red colouring, enhancing identification
Compatible with multiple printing systems, streamlining the labelling process
Backed by Phoenix Contact's commitment to quality and innovation in cable marking solutions
Related links
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
