Phoenix Contact UC-WMTBA Cable Marker, Green, Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-313
- Mfr. Part No.:
- 0825343
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€687.32
(exc. VAT)
€845.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €687.32 | €68.732 |
*price indicative
- RS Stock No.:
- 512-313
- Mfr. Part No.:
- 0825343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMTBA | |
| Legend Colour | Green | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series UC-WMTBA | ||
Legend Colour Green | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTBA (24X5) GN cable marker stands as an essential tool for seamless identification in electrical applications. Tailored for professional use, this product provides an efficient labelling solution for conductors and cables over 4 mm in diameter. The vibrant green sheets not only offer a quick and user-friendly way to mark but also maintain precision with their angular shape, ensuring they fit snugly on cables. Its compatibility with various labelling technologies simplifies the customisation process, allowing users to create clear and effective markings tailored to their specific needs. Built with high-quality materials compliant with RoHS directives, this product exemplifies durability and reliability in challenging environments, making it a trusted choice for professionals in diverse sectors.
Markers can be effortlessly secured using standard cable ties
Each sheet contains 12 easily printable labels for enhanced productivity
Designed to provide high visual contrast for improved legibility
Markers are resistant to UV light, ensuring longevity in outdoor applications
The custom marking service further personalises your labelling needs
UniCard system offers a cohesive and organized labelling solution
Fire protection certifications make them suitable for use in rail vehicles
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
