Phoenix Contact UC-WMTBA Cable Marker, Orange, Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-315
- Mfr. Part No.:
- 0825348
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€687.32
(exc. VAT)
€845.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €687.32 | €68.732 |
*price indicative
- RS Stock No.:
- 512-315
- Mfr. Part No.:
- 0825348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMTBA | |
| Legend Colour | Orange | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series UC-WMTBA | ||
Legend Colour Orange | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative cable marker is designed for efficient and reliable conductor identification in a variety of applications. Crafted from high-quality PA material, this orange marking solution is compliant with RoHS standards, ensuring safety in numerous environments. Featuring a unique card form, it accommodates up to four individual labels, making it ideal for large-surface marking of conductors and cables greater than 4mm in diameter. The product is compatible with various labeling technologies, allowing for seamless integration into your existing marking processes. With a robust build and impressive temperature resistance, it performs exceptionally well under challenging conditions, making it a reliable choice for professionals seeking durability and functionality.
Provides custom marking services tailored to specific requirements
Supplied in uniform sheets for easy printing using BLUEMARK systems
Angular design ensures an ergonomic fit on cables
Tested for wipe resistance to maintain legibility over time
Exceptional UV resistance guarantees long-lasting performance
Constructed to withstand harsh environmental conditions
Designed for straightforward assembly with standard cable ties
Offers a temperature operating range suited for diverse applications
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
